- RS Stock No.:
- 820-3500
- Mfr. Part No.:
- GKMA33
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-3500
- Mfr. Part No.:
- GKMA33
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Note
Actuator sold separately
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Approvals
UL, CSA, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 1NC/1NO |
Actuator Included | No |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | Cable |
Housing Material | Glass Filled PET |
IP Rating | IP66, IP67 |
Number of Head Directions | 2 |
Series | GKM |
Depth | 16mm |
Minimum Operating Temperature | -25°C |
Width | 34mm |
Maximum Operating Temperature | +85°C |
Length | 69.4mm |
Maximum Current | 10A |