- RS Stock No.:
- 255-1592
- Mfr. Part No.:
- 440K-A21006
- Manufacturer:
- Rockwell Automation
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR52.49
Units | Per Unit |
---|---|
1 + | MYR52.49 |
- RS Stock No.:
- 255-1592
- Mfr. Part No.:
- 440K-A21006
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rockwell Automation elf/cadet 90° actuator.
Elf/cadet 90-degree actuator
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Actuator Included | Yes |
Safety Contacts | 2NC |
Series | 440K |