Allen Bradley 440K Actuator, Actuator
- RS Stock No.:
- 255-1591
- Mfr. Part No.:
- 440K-A17116
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR62.11
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR62.11 |
**price indicative
- RS Stock No.:
- 255-1591
- Mfr. Part No.:
- 440K-A17116
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Lock Style | Actuator | |
Series | 440K | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Lock Style Actuator | ||
Series 440K | ||
Related links
- Allen Bradley 440K Actuator, Actuator Actuator Included
- Allen Bradley 440K Interlock Switch Tongue Actuator Included Guard Lock, Interlock
- Allen Bradley 440K Interlock Switch Tongue Actuator Included, Die Cast Alloy
- Allen Bradley 440G-MT Interlock Switch Guard Lock
- Allen Bradley 440G Actuator Actuator Included, Plastic
- Allen Bradley 440G-MT Interlock Switch Actuator Actuator Included, Guard Lock
- Allen Bradley 440G-T2 Series Solenoid Interlock Switch, Actuator Included
- Allen Bradley 440G Series Solenoid Interlock Switch, Actuator Included