Allen Bradley 440T Interlock Switch, 4NO, Trapped Key, Stainless Steel
- RS Stock No.:
- 255-1575
- Mfr. Part No.:
- 440T-MSRUE10AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR4,672.28
Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,672.28 |
**price indicative
- RS Stock No.:
- 255-1575
- Mfr. Part No.:
- 440T-MSRUE10AA
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Lock Style | Trapped Key | |
Normal State Configuration | 4NO | |
Lock Type | Interlock | |
Housing Material | Stainless Steel | |
Series | 440T | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Lock Style Trapped Key | ||
Normal State Configuration 4NO | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Related links
- Allen Bradley 440T Interlock Switch Trapped Key, Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley 440T Interlock Switch 2NO Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley Interlock Trapped Key, 440T Series
- Allen Bradley Trapped Key Interlock
- Allen Bradley 440T Series Code Barrel
- Allen Bradley Body for ProSafe Dual Key and Dual Key Exchange Isolators