- RS Stock No.:
- 255-1557
- Mfr. Part No.:
- 440T-MRKSE100A
- Manufacturer:
- Rockwell Automation
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR2,072.91
Units | Per Unit |
---|---|
1 + | MYR2,072.91 |
- RS Stock No.:
- 255-1557
- Mfr. Part No.:
- 440T-MRKSE100A
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rockwell Automation Trapped Key Interlock switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can then be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can either be mounted in a panel or purchased in an enclosure.
Positively opens contact
IP20 rating
IP20 rating
Specifications
Attribute | Value |
---|---|
Lock Style | Trapped Key |
Normal State Configuration | 4NO |
Lock Type | Interlock |
Housing Material | Stainless Steel |
Series | 440T |