Allen Bradley 440T Interlock Switch, Trapped Key, Stainless Steel
- RS Stock No.:
- 255-1570
- Mfr. Part No.:
- 440T-MSALE10DB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,546.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,546.70 |
*price indicative
- RS Stock No.:
- 255-1570
- Mfr. Part No.:
- 440T-MSALE10DB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Lock Style | Trapped Key | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Lock Style Trapped Key | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation Trapped key interlock is a key access or a chain interlock that is used in mechanical locking. In this the key is trapped to release the lever. It has a operating temperature ranging from -40°C to 200°C and a maximum shear force to key is 15.1 kN.
Relative humidity is 95 %
Mechanical life is 200000 operations
Mechanical life is 200000 operations
Related links
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley 440T Interlock Switch Trapped Key, Stainless Steel
- Allen Bradley 440T Interlock Switch 2NO Stainless Steel
- Allen Bradley Interlock Trapped Key, 440T Series
- Allen Bradley Trapped Key Interlock
- IDEM M-TS Safety Interlock Switch Metal
- IDEM M-TD Safety Interlock Switch Metal

