Allen Bradley 440T Interlock Switch, 2NC, 2NO, Trapped Key, Stainless Steel

Subtotal (1 unit)*

MYR1,410.12

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,410.12

*price indicative

RS Stock No.:
255-1564
Mfr. Part No.:
440T-MRPSE11AA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Lock Style

Trapped Key

Normal State Configuration

2NC, 2NO

Lock Type

Interlock

Housing Material

Stainless Steel

Series

440T

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rockwell Automation Trapped Key Interlock switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can then be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can either be mounted in a panel or purchased in an enclosure.

IP20 rating
Operating temperature is –10°C to 40°C

Related links