Allen Bradley 440T Interlock Switch, 4NO, Trapped Key, Stainless Steel
- RS Stock No.:
- 255-1561
- Mfr. Part No.:
- 440T-MRPSE10AB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,378.38
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,378.38 |
*price indicative
- RS Stock No.:
- 255-1561
- Mfr. Part No.:
- 440T-MRPSE10AB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Lock Style | Trapped Key | |
| Normal State Configuration | 4NO | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Lock Style Trapped Key | ||
Normal State Configuration 4NO | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation Trapped Key Interlock switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can then be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can either be mounted in a panel or purchased in an enclosure.
IP20 rating
Operating temperature is –10°C to 40°C
Operating temperature is –10°C to 40°C
Related links
- Allen Bradley 440T Interlock Switch Trapped Key, Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley 440T Interlock Switch 2NO Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel
- Allen Bradley Interlock Trapped Key, 440T Series
- Allen Bradley Trapped Key Interlock
- Allen Bradley 440T Series Code Barrel
- Allen Bradley Body for ProSafe Dual Key and Dual Key Exchange Isolators
