3M 971 Red Vinyl 32.9 m Floor Tape 0.43 mm Thickness

Subtotal (1 unit)*

MYR625.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship
Units
Per Unit
1 +MYR625.00

*price indicative

RS Stock No.:
262-9127
Mfr. Part No.:
7100259699
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Red

Tape Type

Lane Marking Tape

Product Type

Floor Tape

Backing Material

Vinyl

Width

50.8mm

Length

32.9m

Thickness

0.43mm

Adhesion Strength

390N/cm

Tensile Strength

119N/cm

Elongation at Break

250%

Maximum Operating Temperature

49°C

Minimum Operating Temperature

4°C

Adhesive Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Floor Tape, Vinyl Backing, 32.9m Length - 7100259699


This floor tape is specifically designed as an effective lane marking tape suitable for high-traffic areas. With dimensions of 50.8mm in width and 32.9m in length, this durable product uses a robust vinyl backing, ensuring it can withstand the requirements of warehouses and industrial settings while maintaining visibility.

Features & Benefits


• Thick vinyl resists abrasion from warehouse equipment

• Strong adhesive provides a secure bond to floors

• Clean removal functionality prevents surface damage

• Temperature resistance from 4°C to 49°C ensures reliability

• Ideal for lean manufacturing initiatives and safety markings

• Vivid colour retention maintains visibility in high-traffic areas

Applications


• Used for marking aisles and safety lanes in warehouses

• Ideal for creating boundaries in production areas

• Suited for application in shipping and receiving zones

• Utilised for maintaining organisation and efficiency in workspace layouts

Can it be applied on freshly sealed surfaces?


Freshly sealed surfaces must dry thoroughly before application.

Will it withstand regular cleaning procedures?


This tape can withstand standard floor cleaning without damage.

Is it suitable for outdoor use?


Designed primarily for indoor applications, durability outdoors may vary.

Can it be repositioned after application?


Repositioning is limited once applied but can be removed cleanly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy