3M 971 Green Vinyl 32.9 m Floor Tape 0.43 mm Thickness

Subtotal (1 unit)*

MYR716.47

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship
Units
Per Unit
1 +MYR716.47

*price indicative

RS Stock No.:
262-9124
Mfr. Part No.:
7100254034
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Floor Tape

Colour

Green

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50.8mm

Length

32.9m

Thickness

0.43mm

Adhesion Strength

390N/cm

Tensile Strength

119N/cm

Elongation at Break

250%

Maximum Operating Temperature

49°C

Minimum Operating Temperature

4°C

Adhesive Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Floor Tape, Vinyl Backing, 32.9m Length - 7100254034


This floor tape is designed for durable lane marking and is especially suitable for high-traffic environments, such as warehouses and workshops. With a thickness of 0.43mm, it utilises a robust vinyl backing that provides a strong bond to various floor surfaces. This green tape is part of the 3M durable floor marking range and can endure cleaning processes while maintaining its vibrant appearance.

Features & Benefits


• Thick vinyl backing resists abrasion from heavy equipment

• Strong adhesive allows for easy, clean removal

• Withstands routine floor cleaning without damage

• Designed for seamless application with lane marking tools

• High tensile strength ensures durability under stress

• Optimal adhesion achieved within 16-27°C temperature range

Applications


• Ideal for demarcating lanes in industrial settings

• Suitable for use in shipping and receiving areas

• Helpful in enhancing workplace safety and organisation

• Useful for marking storage areas or pathways

Can it withstand high-traffic conditions?


Yes, it is designed for high-traffic environments.

Is it easy to remove without leaving residue?


Yes, it promotes clean, one-piece removal.

Will it adhere well to different floor types?


It bonds strongly to most clean, dry surfaces.

How does it perform under cleaning procedures?


It withstands standard cleaning methods effectively.

Can it be used indoors and outdoors?


It's primarily intended for indoor use in affected environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy