JSP FAR0205 Front, Rear Attachment Safety Harness, 136kg Max, Universal
- RS Stock No.:
- 861-0416
- Mfr. Part No.:
- FAR0205
- Manufacturer:
- JSP
Subtotal (1 unit)**
MYR697.97
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR697.97 |
**price indicative
- RS Stock No.:
- 861-0416
- Mfr. Part No.:
- FAR0205
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Harness Size | Universal | |
Harness Attachment Point | Front, Rear | |
Weight Capacity | 136kg | |
Belt Included | No Belt | |
Adjustable Straps | Chest, Leg, Shoulder | |
Buckle Type | Pass Through | |
Hi-Vis | No | |
Reflective | No | |
Padding | None | |
Harness Colour | Black, Grey | |
Fastener Material | Aluminium | |
Adjustable Leg Straps | Yes | |
Adjustable Chest Straps | Yes | |
Front Attachment | Yes | |
Stretchable Harness | No | |
Adjustable Shoulder Straps | Yes | |
Select all | ||
---|---|---|
Brand JSP | ||
Harness Size Universal | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 136kg | ||
Belt Included No Belt | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Pass Through | ||
Hi-Vis No | ||
Reflective No | ||
Padding None | ||
Harness Colour Black, Grey | ||
Fastener Material Aluminium | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps Yes | ||
Front Attachment Yes | ||
Stretchable Harness No | ||
Adjustable Shoulder Straps Yes | ||
Related links
- JSP FAR0401 Front 136kg Max, Universal
- JSP FAR0302 Front 136kg Max, Universal
- JSP FAR0203 Front 136kg Max, Universal
- JSP FAR0403 Front Sides Attachment Safety Harness Universal
- JSP FAR0303 Front Sides Attachment Safety Harness Universal
- JSP FAR0402 Front Sides Attachment Safety Harness Universal
- JSP FAR0204 Front Sides Attachment Safety Harness Universal
- Honeywell Safety 1031440 Front 100kg Max, Universal