Honeywell Safety 1036103 Front, Rear Attachment Safety Harness, 140kg Max, 2
- RS Stock No.:
- 245-7378
- Mfr. Part No.:
- 1036103
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)**
MYR653.56
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR653.56 |
**price indicative
- RS Stock No.:
- 245-7378
- Mfr. Part No.:
- 1036103
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Harness Size | 2 | |
Harness Attachment Point | Front, Rear | |
Weight Capacity | 140kg | |
Belt Included | With Belt | |
Adjustable Straps | Chest, Leg, Shoulder | |
Buckle Type | Quick Connect | |
Hi-Vis | No | |
Reflective | No | |
Padding | None | |
Harness Colour | Black | |
Adjustable Leg Straps | Yes | |
Adjustable Chest Straps | Yes | |
Front Attachment | Yes | |
Stretchable Harness | Yes | |
Adjustable Shoulder Straps | Yes | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Harness Size 2 | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 140kg | ||
Belt Included With Belt | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Quick Connect | ||
Hi-Vis No | ||
Reflective No | ||
Padding None | ||
Harness Colour Black | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps Yes | ||
Front Attachment Yes | ||
Stretchable Harness Yes | ||
Adjustable Shoulder Straps Yes | ||
Related links
- Honeywell Safety 1036098 Front 140kg Max, 2
- Honeywell Safety 1036107 Front 140kg Max, 2
- Honeywell Safety 1036094 Rear Attachment Safety Harness 2
- Petzl C073FA02 Front & Rear Attachment Safety Harness 2
- 3M 70804886581 Front & Rear Attachment Safety Harness 2
- Petzl C073BA02 Front & Rear Attachment Safety Harness 2
- Petzl C073DA02 Front & Rear Attachment Safety Harness 2
- 3M 70804886615 Front & Rear Attachment Safety Harness 2