Petzl C073FA02 Front & Rear Attachment Safety Harness, 140kg Max, 2
- RS Stock No.:
- 217-5627
- Mfr. Part No.:
- C073FA02
- Manufacturer:
- Petzl
Subtotal (1 unit)**
MYR1,264.88
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,264.88 |
**price indicative
- RS Stock No.:
- 217-5627
- Mfr. Part No.:
- C073FA02
- Manufacturer:
- Petzl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Petzl | |
Harness Size | 2 | |
Harness Attachment Point | Front & Rear | |
Weight Capacity | 140kg | |
Belt Included | No Belt | |
Adjustable Straps | Leg, Shoulder | |
Buckle Type | Double Back Self Locking, Quick Connect Chest and Leg | |
Reflective | No | |
Padding | Leg, Shoulder | |
Harness Colour | Black, Yellow | |
Fastener Material | Aluminium, Nylon, Polyester, Steel | |
Adjustable Leg Straps | Yes | |
Adjustable Chest Straps | No | |
Front Attachment | Yes | |
Adjustable Shoulder Straps | Yes | |
Stretchable Harness | No | |
Equipment Type | Fall Arrest Harness | |
Select all | ||
---|---|---|
Brand Petzl | ||
Harness Size 2 | ||
Harness Attachment Point Front & Rear | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Adjustable Straps Leg, Shoulder | ||
Buckle Type Double Back Self Locking, Quick Connect Chest and Leg | ||
Reflective No | ||
Padding Leg, Shoulder | ||
Harness Colour Black, Yellow | ||
Fastener Material Aluminium, Nylon, Polyester, Steel | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps No | ||
Front Attachment Yes | ||
Adjustable Shoulder Straps Yes | ||
Stretchable Harness No | ||
Equipment Type Fall Arrest Harness | ||
Related links
- Petzl C073BA02 Front & Rear Attachment Safety Harness 2
- Petzl C073DA02 Front & Rear Attachment Safety Harness 2
- 3M 70804886581 Front & Rear Attachment Safety Harness 2
- Honeywell Safety 1036103 Front 140kg Max, 2
- Honeywell Safety 1036098 Front 140kg Max, 2
- Honeywell Safety 1036107 Front 140kg Max, 2
- 3M 70804886615 Front & Rear Attachment Safety Harness 2
- Honeywell Safety 1036094 Rear Attachment Safety Harness 2