- RS Stock No.:
- 245-7377
- Mfr. Part No.:
- 1036099
- Manufacturer:
- Honeywell Safety
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR714.54
Units | Per Unit |
1 + | MYR714.54 |
- RS Stock No.:
- 245-7377
- Mfr. Part No.:
- 1036099
- Manufacturer:
- Honeywell Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The Honeywell Safety VeriShield VS120H series is safety harnesses as new generation of light weight safety harnesses which provides safety, quality, comfort like features and more freedom of movement like benefits.
Light-weight and ergonomic
Highly breathable shoulder and-or back padding
Comfortable around the legs, waist, back, and shoulders
Increased freedom of movement
Smart rebar hook and or lanyard keepers and SRL web link
Side adjustment strap for better ergonomic fit - Quick and easy to fit and adjust
Improved visible stitch pattern
Fall-impact indicators
Highly breathable shoulder and-or back padding
Comfortable around the legs, waist, back, and shoulders
Increased freedom of movement
Smart rebar hook and or lanyard keepers and SRL web link
Side adjustment strap for better ergonomic fit - Quick and easy to fit and adjust
Improved visible stitch pattern
Fall-impact indicators
Specifications
Attribute | Value |
---|---|
Harness Size | 3 |
Harness Attachment Point | Front, Rear |
Weight Capacity | 140kg |
Belt Included | With Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Black |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Front Attachment | Yes |
Adjustable Shoulder Straps | Yes |
Stretchable Harness | Yes |