MSA Safety 10206041 Safety Harness, 140 kg Max, XL

Subtotal (1 unit)*

MYR435.85

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR435.85

*price indicative

RS Stock No.:
241-6434
Mfr. Part No.:
10206041
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Safety Harness

Harness Size

XL

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Chest

Buckle Type

Double Back Self-Locking

Padding Location

Waist (Version with Waist Belt)

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops)

RoHS Status: Exempt

COO (Country of Origin):
MX
The MSA Safety V-FORM+ safety harness has D-Ring located at back/chest along with qwik-fit leg buckles. It comes in green colour and X-Large size. It weighs 1.330 kg (2.932 lb).

140 kg capacity

Polyester thread & web

Steel chest buckles and D-Ring

Maximum lifespan of 10 years from date of first use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy