MSA Safety 10205849 Safety Harness, 140 kg Max, XS

Subtotal (1 unit)*

MYR448.93

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR448.93

*price indicative

RS Stock No.:
241-6432
Mfr. Part No.:
10205849
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Safety Harness

Harness Size

XS

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Quick-Fit

Harness Colour

Green

Harness Material

Polyester

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 361:2002, EN 1497:2007 (Version with Shoulder Loops), EN 358:2018 (Version with Waist Belt)

RoHS Status: Exempt

COO (Country of Origin):
MX

MSA Safety Harness, XS Harness Size, Green - 10205849


This safety harness is designed for personal fall arrest and work-at-height operations, offering an entry-level configuration tailored to smaller users. It combines a quick-fit buckle system with a Compact form factor to support tasks requiring secure attachment and straightforward donning. The harness is constructed from polyester and is intended for professional environments where controlled fall protection and occasional rescue positioning are required.

Features and Benefits:


• 140kg weight capacity delivers rated load-bearing performance
• Quick-fit buckle enables Rapid single-handed connection
• Chest-adjustable strap allows personalised torso tensioning
• Polyester webbing resists abrasion for sustained service life
• Waist padding provides comfort during prolonged suspension

Applications


• Suitable for confined-space entry and vertical access work
• Ideal for maintenance requiring Rapid harnessing and release
• Used with rope-access systems for short-duration positioning
• Can be used for rescue scenarios involving shoulder loops
• Suitable for tasks needing a waist-padded support system

What user size does the product accommodate?


It is provided in an XS size intended for smaller-framed users.

Which standards apply to its rescue configuration?


The variant that includes shoulder loops meets EN 1497:2007 for rescue use.

Is there a version suited for work positioning with a waist belt?


Yes, the waist-belt variant is compliant with EN 358:2018 and includes padding at the waist.

What load rating should be observed during use?


The harness is rated to support up to 140kg for fall arrest scenarios.

What closure mechanism is fitted for Rapid deployment?


A quick-fit buckle is used to enable fast and secure fastening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy