Delta Plus PITO UV Safety Glasses, Clear PC Lens, Vented
- RS Stock No.:
- 755-7954
- Mfr. Part No.:
- PITO2IN
- Manufacturer:
- Delta Plus
Bulk discount available
Subtotal (1 unit)**
MYR12.58
326 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 6 | MYR12.58 |
7 - 14 | MYR12.44 |
15 - 39 | MYR12.24 |
40 + | MYR11.93 |
**price indicative
- RS Stock No.:
- 755-7954
- Mfr. Part No.:
- PITO2IN
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Over Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
EN166 Lens Marking | 1 | |
Frame Material | PC | |
Series | PITO | |
Lens Material | PC | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
EN166 Lens Marking 1 | ||
Frame Material PC | ||
Series PITO | ||
Lens Material PC | ||
Vented Yes | ||
Related links
- Bolle Safety Overlight Anti-Mist UV Safety Glasses Vented
- Bolle Safety CONTOUR II Anti-Mist UV Safety Glasses Vented
- uvex PHEOS Anti-Mist UV Safety Glasses Vented
- 3M PELTOR Light Vision Anti-Mist UV Safety Glasses Vented
- uvex pheos nxt Anti-Mist UV Safety Glasses Vented
- Bolle BANDIDO Anti-Mist UV Safety Glasses Vented
- 3M SecureFit 400 UV Safety Glasses Vented
- 3M Tora CCS Anti-Mist UV Safety Glasses Vented