11356-00000P | 3M PELTOR Light Vision Anti-Mist UV Safety Glasses, Clear PC Lens, Vented | RS
Recently searched

    3M PELTOR Light Vision Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

    Bulk discount available

    Subtotal (1 unit)**

    MYR120.31

    Add to Basket
    Select or type quantity
    39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 6MYR120.31
    7 - 14MYR119.14
    15 - 39MYR117.72
    40 +MYR115.77

    **price indicative

    RS Stock No.:
    462-962
    Mfr. Part No.:
    11356-00000P
    Manufacturer:
    3M PELTOR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M PELTOR

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F, T

    EN207/208 Laser Safe

    No

    Lens Material

    PC

    Series

    Light Vision

    EN166 Lens Marking

    1

    Frame Material

    PC

    Vented

    Yes

    Related links