8888 Anti-Mist UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 243-6339
- Mfr. Part No.:
- 9143295
- Manufacturer:
- uvex
Subtotal (1 unit)**
MYR83.50
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR83.50 |
**price indicative
- RS Stock No.:
- 243-6339
- Mfr. Part No.:
- 9143295
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F | |
Frame Material | Plastic | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Select all | ||
---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F | ||
Frame Material Plastic | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Related links
- 8888 Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 Anti-Mist UV Safety Glasses, Clear
- 8888 Sportstyle Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 I-VO Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 i-Works Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 Superfit Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 i-lite Anti-Mist UV Safety Glasses, Clear PC Lens
- 8888 Sportstyle Anti-Mist UV Safety Glasses Vented