uvex sportstyle Anti-Mist UV Safety Glasses, Clear PC Lens

Subtotal (1 unit)*

MYR47.26

Add to Basket
Select or type quantity
In Stock
  • Plus 417 unit(s) shipping from 19 January 2026
  • Plus 120 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.26

*price indicative

RS Stock No.:
130-2330
Mfr. Part No.:
9193376
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Laser Wavelength

0.0 nm

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

W 166 FT CE

Frame Material

Plastic

Series

sportstyle

Lens Material

PC

EN166 Lens Marking

2C-1.2 W 1 FTKN CE

Vented

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Uvex Safety Glasses, PC Lens Material, 23g Weight - Sportstyle Series - 9193-376


Beat the heat with these anti-mist safety glasses from Uvex. They're specially coated on the inside to stop foggy lenses from blurring your vision in high-humidity conditions. These sporty specs resist scratching to help keep clear vision in sight. They also filter out UV rays to protect your eyes against the sun. Thanks to their featherlight weight of just 23g, you'll hardly know you're wearing them.

Features & Benefits


Applications


• Food and beverage industries
• Sporting activities

Can I wear these safety glasses with a dust mask?


Yes, these safety specs easily accommodate other PPE such as dust masks for working in challenging conditions.


UVEX Safety Eyewear

Related links