Skytec EME18 Safety Glasses, Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-546
- Mfr. Part No.:
- EME00018KS
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
MYR999.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR999.60 | MYR4.998 |
*price indicative
- RS Stock No.:
- 670-546
- Mfr. Part No.:
- EME00018KS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | ANSI Z87, AS/NZS 1337.1:2010, EN 166 | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | EME18 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals ANSI Z87, AS/NZS 1337.1:2010, EN 166 | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series EME18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Skytec EME18 Safety Glasses offer wrap-around protection in a lightweight design, weighing just 23g. With a close-fitting style, universal nose bridge, and slim temple tips, they provide secure, all-day comfort for any task. Whether in a busy commercial environment or for personal use, this product showcases impressive technical specifications and innovative design elements that set it apart from competitors. Its sleek appearance is complemented by its effective performance, allowing seamless integration into various applications. When you choose this product, you are investing in quality and excellence that won't let you down, making it an indispensable tool for everyday tasks and beyond.
Engineered for exceptional durability and long lasting performance
Designed with user comfort in mind which ensuring ease of use
Stylish aesthetics enhance any professional or personal environment
Offers versatile functionality suitable for multiple applications
Lightweight construction facilitates portability without compromising strength
Related links
- Skytec EME18 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Skytec EME10 Safety Glasses Clear Polycarbonate
- Honeywell Safety A700 Safety Glasses Clear Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSXSN Safety Glasses Clear Polycarbonate
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- RS PRO RS PRO RSP22 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
