3M SF401SGAF-BLU Safety Glasses, Anti-Fog, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 627-490
- Mfr. Part No.:
- SF401SGAF-BLU
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
MYR53.63
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.63 |
*price indicative
- RS Stock No.:
- 627-490
- Mfr. Part No.:
- SF401SGAF-BLU
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | CSA Z94.1, ANSI Z87.1-2003 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | SF401SGAF-BLU | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog | ||
Frame Style Safety Spectacle | ||
Standards/Approvals CSA Z94.1, ANSI Z87.1-2003 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series SF401SGAF-BLU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
