Petzl S045AA00 TPU Yellow Safety Equipment Bag
- RS Stock No.:
- 244-2194
- Mfr. Part No.:
- S045AA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR859.45
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR859.45 |
*price indicative
- RS Stock No.:
- 244-2194
- Mfr. Part No.:
- S045AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Bag Type | Safety Equipment Bag | |
| Colour | Yellow | |
| Material | TPU | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Bag Type Safety Equipment Bag | ||
Colour Yellow | ||
Material TPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Petzl Versatile packs designed to be carried in multiple ways, DUFFEL 65 is a convenient, ergonomic bag with a volume of 65 litres. The back and shoulder straps are padded for comfort when used as a backpack. Versatile, it can be carried in multiple ways with removable shoulder straps. The large opening allows easy access to equipment, including two pockets in the inner flap and a large side pocket for a helmet or shoes. A large transparent area allows rapid identification of the bag. It is constructed of high-strength TPU tarp material for intensive use.
65 litre transport bag, ergonomic and comfortable
Padded back and shoulder straps for comfortable carrying
Two carry options as a backpack or over the shoulder
Four compression straps to optimize bag volume and to reduce shifting of equipment during transport
Large D-shaped opening for easy equipment organization
Large side pocket with zipper closure to separate the helmet, shoes, or other objects from the rest of the equipment
Transparent area for quick and easy identification of the bag
Four webbing handles around the bag for easy handling on all sides
Eight equipment loops inside the bag
Able to lock zippers with a padlock
Excellent durability for intensive use
Black bottom and sides are welded for abrasion and tear resistance
Shoulder straps with steel attachment buckles with anti-corrosion treatment
Padded back and shoulder straps for comfortable carrying
Two carry options as a backpack or over the shoulder
Four compression straps to optimize bag volume and to reduce shifting of equipment during transport
Large D-shaped opening for easy equipment organization
Large side pocket with zipper closure to separate the helmet, shoes, or other objects from the rest of the equipment
Transparent area for quick and easy identification of the bag
Four webbing handles around the bag for easy handling on all sides
Eight equipment loops inside the bag
Able to lock zippers with a padlock
Excellent durability for intensive use
Black bottom and sides are welded for abrasion and tear resistance
Shoulder straps with steel attachment buckles with anti-corrosion treatment
Related links
- Petzl S001AA02 TPU Yellow Safety Equipment Bag
- Petzl S001AA00 TPU Yellow Safety Equipment Bag
- Petzl S001AA01 TPU Yellow Safety Equipment Bag
- Petzl S045AA01 TPU Yellow Safety Equipment Bag
- Petzl S001BA02 TPU Red Safety Equipment Bag
- Petzl S001BA01 TPU Red Safety Equipment Bag
- Petzl S001BA00 TPU Red Safety Equipment Bag
- NEOFEU NSACTRA.NEO.N Polyester Black Safety Equipment Bag
