Petzl S001BA00 TPU Red Safety Equipment Bag

Subtotal (1 unit)*

MYR183.93

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.93

*price indicative

RS Stock No.:
244-2191
Mfr. Part No.:
S001BA00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Bag Type

Safety Equipment Bag

Colour

Red

Material

TPU

RoHS Status: Exempt

COO (Country of Origin):
KH
The Petzl Versatile packs simple and durable, the BUCKET 15 rope bag allows you to store up to 45 meters of 11 mm diameter rope. It remains upright and keeps its shape, even when empty, for easy access to the inside of the bag. It has an exterior pocket to store personal items and a marking area to quickly identify the contents of the bag. Its construction using TPU tarp material allows regular to intensive use.

Two interior loops make it possible to attach the two rope ends for quick identification
Four interior loops for racking equipment or connecting a TOOLBAG tool pouch
Roll top closure to provide optimal protection against moisture
Two large, comfortable handles for carrying by hand and hauling up to 50 kg
A handle allows for positioning at the work station
External zippered pocket for personal items
Marking area on the outside to quickly identify the contents of the bag
Excellent durability for intensive use
Water-resistant fabric

Related links