Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

MYR1,783.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,783.20

*price indicative

RS Stock No.:
153-297
Mfr. Part No.:
3SE5322-0SD21-1AY0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP66, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler locking from Siemens is engineered for reliability in challenging environments. Designed to operate effectively under extreme conditions, this safety switch boasts a remarkable locking force of 1300 N and is suitable for a broad range of applications. Its robust construction ensures durability while maintaining excellent operational functionality, making it the ideal solution for safeguarding machinery. With a temperature tolerance spanning from 40 °C to +60 °C, this device meets high safety standards and is compliant with EN ISO 14119. The unit's spring actuated lock features an auxiliary release, delivering an additional layer of operational safety. Compatible with various actuators, this product is essential for any system requiring comprehensive safety measures.

Built to endure harsh environmental conditions with IP66/IP67 protection class
Offers a mechanical service life of approximately 1,000,000 cycles
Equipped with safety related contact configurations for maximum security
Allows installation flexibility with various mounting positions
Provides superior locking force to ensure secure operation

Related links