Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

MYR1,875.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,875.30

*price indicative

RS Stock No.:
153-119
Mfr. Part No.:
3SE5322-0SD21-1AJ0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP66, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is an essential component designed for robust industrial applications. Engineered to ensure both safety and reliability, it offers a locking force of up to 1300 N and supports five directions of approach, making it versatile for various configurations. This device is equipped with spring lock technology and an auxiliary release, enhancing operational efficiency and safety across different working environments. Capable of withstanding extreme temperatures, the switch meets rigorous safety standards, including EN ISO 14119. The product is supplied without an actuator, allowing you to tailor your purchase according to specific requirements, adding flexibility to your setup.

Designed for extreme temperature resilience from 40 °C to +60 °C
Offers a mechanical service life of 1,000,000 operating cycles
Meets stringent safety regulations, ensuring maximum protection in use
Constructed from high quality plastic for reliability and durability
Features screw terminals for easy and secure electrical connections
IP66/IP67 rated for protection against dust and water ingress

Related links