JSP Carabiner Aluminium Alloy

Subtotal (1 unit)*

MYR239.46

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR239.46

*price indicative

RS Stock No.:
861-0472
Mfr. Part No.:
FAR0901
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Carabiner

Gate Opening Size

60mm

Material

Aluminium Alloy

Standards/Approvals

EN 362 -2004 T

Tensile Strength

23kN

RoHS Status: Exempt

COO (Country of Origin):
IN

Aluminium Scaffolding Hook


Aluminium scaffolding hook for use with harnesses working from heights.

Gate opening 60 mm

Hook forged out of Aluminium alloy

Auto closing & auto locking type aluminium Rebar hook

Locking by spring operated attachments

Breaking strength 23 kN

Weight 445 g

Kits & Equipment


Standards

EN 362:2004 Class T; CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy