Petzl Carabiner Aluminium, Stainless Steel

Subtotal (1 unit)*

MYR118.25

Add to Basket
Select or type quantity
In Stock
  • 211 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR118.25

*price indicative

RS Stock No.:
136-3810
Distrelec Article No.:
304-11-398
Mfr. Part No.:
M33A SL
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Carabiner

Gate Opening Size

22mm

Material

Aluminium, Stainless Steel

Locking Type

Screw

Sub Type

Oval

Standards/Approvals

EN 12275 type B, EN 362 class B

Tensile Strength

10kN

RoHS Status: Exempt

COO (Country of Origin):
FR

Petzl OK Oval Screw-Lock Carabiner


Petzl OK Screw-Lock Oval Carabiner is an aluminium carabiner that is oval shaped giving you a wide section for optimal equipment loading. The carabiner design limits catching points and allows the carabiner to rotate plus a keylock system avoids snagging. The H profile gives you a good grip, reduces weight and protects markings form any abrasions. The Screw-Lock is manual with a red band warning advising you when the carabiner is unlocked. The screw-lock carabiner can be used with a CAPTIV positioning bar assisting with loading the carabiner on the major axis limiting the danger of flipping.

FEATURES and BENEFITS:


Oval Carabiner;Screw-Locking;Aluminium;Manual locking with Red line warning when unlocked;Keylock system;Prevents snagging;Rotates, limits catch points;H Profile;Good grip;Reduces weight;Protects markings;Can be used with a Captiv positioning bar;Made from Aluminium

SPECIFICATION:


M33A SL;Weight – 70 g;Screw Lock;Colour – grey;Major axis strength – 25 kN;Minor axis strength – 8 kN;Opening gate strength – 7 kN;Gate opening -22 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy