Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

MYR741.22

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR741.22

*price indicative

RS Stock No.:
217-6227
Mfr. Part No.:
6736341
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE ADVENTURE 3.0

Product Type

Ankle Safety Boots

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Blue

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Size US

9

Size JP/CN

25.5

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Sole Material

Rubber

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Heckel Maccrossroad 3.0 S3 high BOA are multipurpose high safety shoes. They give us greater flexibility and better cushioning. These safety shoes are antistatic, slip resistance and having good comfort. They are available on size 36 - 48.

3D mesh for better ventilation

Ultra resistant and lightweight laces

Flexible and compact foam for better comfort

Related links