Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345
- RS Stock No.:
- 175-4311
- Mfr. Part No.:
- 6391343
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR523.17
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR523.17 |
*price indicative
- RS Stock No.:
- 175-4311
- Mfr. Part No.:
- 6391343
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | XXL PRO | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | CI, A, P, WRU | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series XXL PRO | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features CI, A, P, WRU | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345
