- RS Stock No.:
- 174-5533
- Mfr. Part No.:
- 875T-35-YA
- Manufacturer:
- Tensator
Discontinued product
- RS Stock No.:
- 174-5533
- Mfr. Part No.:
- 875T-35-YA
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. This barrier is supplied with a standard caution "Do Not Enter" text. It is made of plastic, the barrier is available in yellow and black in colour and the tape is red and white, with a 2.3m long retractable webbing.
Features and Benefits
• Accommodates a full range of accessories
• Accommodates the full range of sign holders
• Constant torque webbing retraction
• Cost-effective for long queuing environments
• Flexible and easy installation
• Hard wearing case iron branded base
• Originally patented Tensator centrifugal braking system
• Accommodates the full range of sign holders
• Constant torque webbing retraction
• Cost-effective for long queuing environments
• Flexible and easy installation
• Hard wearing case iron branded base
• Originally patented Tensator centrifugal braking system
Applications
• Markets
• Outdoor use
• Warehouse
• Outdoor use
• Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Yellow/Black |
Barrier Colour | Yellow |
Tape Colour | Red, White |
Sign Text | Caution - Do Not Enter |
Barrier Material | Plastic |
Height | 955 mm |
Barrier Width | 64mm |
Barrier Height | 955mm |
Barrier Base Diameter | 354 |
Trade Name | Tensabarrier |