APC Temperature Sensor Temperature Sensor, +55°C Max
- RS Stock No.:
- 287-7257
- Mfr. Part No.:
- NBES0311
- Manufacturer:
- APC
Price Each**
MYR588.19
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR588.19 |
**price indicative
Related links
- APC Temperature Sensor Temperature Sensor, +45°C Max
- APC Temperature Sensor Temperature Sensor
- TE Connectivity Temperature Sensor Temperature Sensor 3 Wire, 100...
- APC Temperature Sensor for Use with NetBotz Sensor
- Schneider Electric A9XST114 Temperature Sensor Infrared...
- Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max
- Temperature Sensor RTD Sensor ±0.15 % +90°C Max
- Temperature Sensor RTD Sensor 160mm Long ±0.15 % +150°C Max