ifm electronic PT1000 RTD Sensor, 6mm Dia, 160mm Long, M12, ±0.15 % +150°C Max

Subtotal (1 unit)*

MYR625.55

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR625.55

*price indicative

RS Stock No.:
191-267
Mfr. Part No.:
TT1250
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

160mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

M12

Accuracy

±0.15 %

COO (Country of Origin):
US
The Ifm Electronics Temperature Probe Sensor delivers precise temperature measurements in containers, tanks, and pipes. It features a robust stainless steel construction and a high pressure rating of 160 bar, making it suitable for demanding applications. With a fast response time of 1 second, it's ideal for processes with rapid temperature changes. The sensor includes a 160 mm long probe and offers flexible installation with various adapters. It also comes with a gold-plated M12 connector for reliable electrical connections and boasts high protection ratings of IP68 and IP69K, ensuring durability in harsh conditions.

Precise temperature measurement in containers
Precise temperature measurement in tanks and pipes
For the connection to an evaluation unit
Very short response time for use in processes with fast temperature fluctuations
Robust stainless steel housing with high protection rating and high pressure rating
Variable process connection using adapters

Related links