RS PRO RTD Sensor, +260°C Max

Bulk discount available

Subtotal (1 unit)*

MYR505.50

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 - 9MYR505.50
10 - 99MYR490.31
100 +MYR404.41

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
268-4602
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Cable Length

5m

Series

Hermetically Sealed RTD

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Hermetically Sealed Wire Pt100 RTD Sensor (5m)


A hermetically sealed RTD sensor designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture and terminating 4 flexible wires with 75mm tails for easy connection.

The RTD is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -30 up to 260°C.

A hardwearing hermetically sealed RTD Sensor featuring a rapid response time with a Class A accuracy tolerance suitable for use in a wide range of applications and perfect for precision measurement of liquids in harsh corrosive environments.

Features and Benefits


RTD Sensor

Pt100

Hermetically sealed

Electrically insulated tip (tested up to 1Kv)

PFA insulated

IP67 rated

Core/ strands 7/0.2mm (24AWG)

75mm tails

Class A tolerance

Cable length of 5m

Minimum temperature measurement -30°C

Maximum temperature measurement of +260°C

Pressure tested at 40 PSI

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links