Siemens PT100 RTD Sensor, 6mm Dia, 100mm Long, G 1/2, +260°C Max
- RS Stock No.:
- 636-451
- Mfr. Part No.:
- FT-TP/400 / BPZ:FT-TP/400
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR2,671.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,671.87 |
*price indicative
- RS Stock No.:
- 636-451
- Mfr. Part No.:
- FT-TP/400 / BPZ:FT-TP/400
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -70°C | |
| Maximum Temperature Sensed | +260°C | |
| Process Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -70°C | ||
Maximum Temperature Sensed +260°C | ||
Process Connection G 1/2 | ||
- COO (Country of Origin):
- CH
The Siemens Immersion temperature sensor designed to measure the temperature of liquids or gases in various industrial and HVAC applications. With a length of 400 mm, it is ideal for insertion into tanks, pipes, or ducts where accurate temperature measurements are required for process control, system monitoring, and energy management.
IP65 protection
For use with controllers with Pt100 sensor inputs
Simple installation
For use with controllers with Pt100 sensor inputs
Simple installation
Related links
- Siemens PT100 RTD Sensor 100mm Long +260°C Max
- Omron PT100 RTD Sensor 100mm Long +400°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.65 K +200°C Max
- Omron PT100 RTD Sensor 100mm Long
- RS PRO PT100 RTD Sensor 100mm Long M12, Class A +250°C Max
- Carel PT100 RTD Sensor 100mm Long, +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long BSP 1/2, Class A +250°C Max
