Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.65 K +200°C Max
- RS Stock No.:
- 267-9486
- Distrelec Article No.:
- 303-84-453
- Mfr. Part No.:
- TTR31-A1C111AE2CAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,899.18
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,899.18 |
*price indicative
- RS Stock No.:
- 267-9486
- Distrelec Article No.:
- 303-84-453
- Mfr. Part No.:
- TTR31-A1C111AE2CAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Interface | RS232 | |
| Accuracy | 0.65 K | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Interface RS232 | ||
Accuracy 0.65 K | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature switch completely designed for the safe measurement and monitoring of process temperatures it can be selected between one or two switch outputs as well as one switch output and one standardized analogue output.
Cost efficiency and optimal use of space
Reliable operation and easy installation
Reliable operation and easy installation
Related links
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.65 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long 0.65 K +200°C Max
- Endress+Hauser PT100 RTD Sensor 100mm Long G1/2, +650°C Max
- Endress+Hauser PT100 Temperature Probe 50mm Long G 1/2, +650°C Max
- Endress+Hauser RTD RTD Temperature Sensor 200mm Long G 1/2, Class A +200°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Endress+Hauser PT100 RTD Sensor 250mm Long G1/2, +650°C Max
