Siemens Temperature Sensor RTD Sensor, 2m Long, Cable Gland, ±1.8 +80°C Max
- RS Stock No.:
- 632-338
- Mfr. Part No.:
- QAM2120.200 / BPZ:QAM2120.200
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR948.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR948.08 |
*price indicative
- RS Stock No.:
- 632-338
- Mfr. Part No.:
- QAM2120.200 / BPZ:QAM2120.200
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 2m | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +80°C | |
| Process Connection | Cable Gland | |
| Accuracy | ±1.8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 2m | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +80°C | ||
Process Connection Cable Gland | ||
Accuracy ±1.8 | ||
- COO (Country of Origin):
- CN
The Siemens Duct Temperature sensor acquires the air temperature via its sensing element whose resistance changes as a function of the temperature. The signal is delivered to a suitable controller for further handling. Duct temperature sensors are for use in ventilation and air conditioning plants as supply or extract air temperature sensors, limit sensors, e.g. for minimum limitation of the supply air temperature, reference sensors, e.g. for shifting the room temperature as a function of the out side temperature and measuring sensors, e.g. for measured value indication or for connection to a building automation and control system.
IP42 and IP54 rated according to EN 60529
Protection class III according to EN 60730-1
Protection class III according to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
