Endress+Hauser RTD RTD Sensor, 6mm Dia, 100mm Long, 3, 4 Wire, G1/2, ±0.15 % +200°C Max
- RS Stock No.:
- 317-744
- Mfr. Part No.:
- TM101-URCCA4BC2C1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,229.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,229.02 |
*price indicative
- RS Stock No.:
- 317-744
- Mfr. Part No.:
- TM101-URCCA4BC2C1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G1/2 | |
| Number Of Wires | 3, 4 | |
| Accuracy | ±0.15 % | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G1/2 | ||
Number Of Wires 3, 4 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- IT
The Endress+Hauser iTHERM ModuLine TM101 RTD or thermocouple thermometer designed for direct installation in various industrial applications. This transmitters are available with enhanced measurement accuracy and reliability compared to directly wired sensors.
Excellent value for money and fast global delivery
User friendly product selection
Smart design for easy maintenance
Optional Bluetooth connectivity
User friendly product selection
Smart design for easy maintenance
Optional Bluetooth connectivity
Related links
- Endress+Hauser RTD RTD Sensor 100mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 150mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 300mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
