Endress+Hauser RTD RTD Sensor, 6mm Dia, 300mm Long, 4 Wire, G1/2, ±0.15 % +200°C Max

Subtotal (1 unit)*

MYR928.87

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR928.87

*price indicative

RS Stock No.:
317-751
Mfr. Part No.:
TM311-AAC0BD2BBX1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G1/2

Number Of Wires

4

Accuracy

±0.15 %

COO (Country of Origin):
DE
The Endress+Hauser iTHERM CompactLine TM311 sanitary thermometer provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4 wire connection or feeds into a smart temperature transmitter with 4 to 20 mA, IO-Link or switch output. Featuring TipSens technology, the RTD delivers response times as low as 1.5 s for optimum process control.

Fast installation and easy commissioning
Compact dimensions for installation in tight spaces
Excellent temperature measurement performance
Short response times as low as 1.5 s
High sensor accuracy even with short immersion lengths