Prosensor PT100 Indoor Temperature Probe, 3 Wire, Wall, Class A +80°C Max

Subtotal (1 unit)*

MYR140.84

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.84

*price indicative

RS Stock No.:
192-366
Mfr. Part No.:
SAI
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+80°C

Termination Type

Terminal Block

Process Connection

Wall

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor provides a robust temperature sensor featuring ABS case material construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -50 to +80 °C.

IEC 60751

Related links