Prosensor PT100 Outdoor Temperature Probe, 6mm Dia, 20mm Long, 2 Wire, Wall, Class A +80°C Max
- RS Stock No.:
- 192-371
- Mfr. Part No.:
- SAELT
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR900.60
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR900.60 |
*price indicative
- RS Stock No.:
- 192-371
- Mfr. Part No.:
- SAELT
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 20mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | Terminal Block | |
| Process Connection | Wall | |
| Number Of Wires | 2 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 20mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type Terminal Block | ||
Process Connection Wall | ||
Number Of Wires 2 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor provides a robust temperature sensor featuring Polycarbonate case material construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -20 to +80°C.
IP66 protection rated
Related links
- Prosensor PT100 Outdoor Temperature Probe 20mm Long Wall, Class A +80°C Max
- Prosensor PT100 Outdoor Temperature Probe Wall, Class A +80°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 300mm Long M12, Class A +100°C Max
- Prosensor PT100 Temperature Probe 200mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 100mm Long G1/2, Class A +100°C Max
- Prosensor PT100 Temperature Probe 150mm Long M12, Class A +100°C Max
- Prosensor PT100 Temperature Probe 300mm Long G1/2, Class A +100°C Max
