D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-1586
Distrelec Article No.:
303-97-437
Mfr. Part No.:
DGS-3130-54TS/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

54

Product Type

Network Switch

Switch Type

Managed

Model Number

54-Port Layer 3 Stackable Managed Switch with 10G Uplinks

Number of SFP Ports

4

Number of RJ-45 Ports

50

Height

44mm

Width

440mm

Standards/Approvals

No

Depth

310mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. This switches allows multiple switches to be connected to form a single physical or virtual stack.

Loopback detection

Physical stack of up to 9 units

Redundant power supply support

Ethernet ring protection switching

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy