Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3098
- Mfr. Part No.:
- DIR-842
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DIR-842 | |
| Wireless Connectivity | WiFi | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Rating | AC1200 | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA, WPA2-PSK | |
| Dimensions | 190 x 133 x 38mm | |
| Weight | 288g | |
| Depth | 190mm | |
| Width | 133mm | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DIR-842 | ||
Wireless Connectivity WiFi | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Rating AC1200 | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA, WPA2-PSK | ||
Dimensions 190 x 133 x 38mm | ||
Weight 288g | ||
Depth 190mm | ||
Width 133mm | ||
Height 38mm | ||
- COO (Country of Origin):
- CN
D-Link Wi-Fi Router
The D-Link wireless AC1200 has dual-band gigabit router features allows operating two concurrent, high-speed Wi-Fi bands for ultimate wireless speeds of up to 1000 Mbps. It operates on the 2.4 GHz and 5 GHz wireless bands at the same time using concurrent dual-band technology. It has wireless data rate is up to 300Mbit/s. It has an 802.11ac wireless specification delivers blazing-fast wireless connectivity with increased range and reliability. It supports Four 10/100/1000 Gbit Ethernet LAN ports.
Features and Benefits
Easy to set and secure
Ethernet WAN port 10/100/1000Gbit
Web browser-based setup and configuration
Setup wizard to guide you through the configuration process
Free QRS (Quick Router Setup) App for iOS and Android
Firewall and access control options
Wi-Fi Standard is 802.11a, 802.11ac, 802.11b, 802.11g and 802.11n
Wireless data rate of 300Mbit/s
Security Protocols available are WEP, WPA and WPA2-PSK
Ethernet WAN port 10/100/1000Gbit
Web browser-based setup and configuration
Setup wizard to guide you through the configuration process
Free QRS (Quick Router Setup) App for iOS and Android
Firewall and access control options
Wi-Fi Standard is 802.11a, 802.11ac, 802.11b, 802.11g and 802.11n
Wireless data rate of 300Mbit/s
Security Protocols available are WEP, WPA and WPA2-PSK
Applications
Smartphones
Tablets
Computers
Tablets
Computers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
