D-Link 1.25Gbps DBR-330-G 3 Cellular Connectivity 5GHz

N

Subtotal (1 unit)*

MYR1,940.22

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,940.22

*price indicative

RS Stock No.:
842-500
Mfr. Part No.:
DBR-330-G
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Router

Wireless Connectivity

Cellular Connectivity

Wi-Fi Rating

Wi-Fi 6

Network Speed

1.25Gbps

Wireless Data Rate

1.25Gbps

Wi-Fi Standard

IEEE 802.11

Wi-Fi Band

5GHz

Number of LAN Ports

3

Security Protocols

WPA3

Number of Antennas

6

Depth

81mm

Weight

245g

Width

116mm

Standards/Approvals

CE

Height

23.5mm

COO (Country of Origin):
TW
The D-Link mobile router is designed for optimal connectivity on the move, offering reliable internet access using cutting-edge 5G NR technology while supporting numerous devices effortlessly for both work and play.

Share your 4G/5G Internet connection with multiple devices seamlessly

Portable and lightweight design ensures effortless connectivity anywhere

Lightning-fast speeds of up to 4.67 Gbps deliver a superior online experience

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy