Teltonika, 4 Port M12 Connector
- RS Stock No.:
- 756-336
- Mfr. Part No.:
- ATRM5010B000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
MYR4,866.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,866.17 |
*price indicative
- RS Stock No.:
- 756-336
- Mfr. Part No.:
- ATRM5010B000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 3.4Gbps | |
| Nominal Supply Voltage | 9 to 50 V DC | |
| Connection Type | M12 Connector | |
| Mount Type | DIN Rail, Surface Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 167 mm | |
| Height | 46.2mm | |
| Weight | 550g | |
| Standards/Approvals | UKCA | |
| Depth | 112.4mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 3.4Gbps | ||
Nominal Supply Voltage 9 to 50 V DC | ||
Connection Type M12 Connector | ||
Mount Type DIN Rail, Surface Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 167 mm | ||
Height 46.2mm | ||
Weight 550g | ||
Standards/Approvals UKCA | ||
Depth 112.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT