Teltonika RUT241, 2 Port Ethernet

N

Subtotal (1 unit)*

MYR1,030.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,030.48

*price indicative

RS Stock No.:
756-267
Mfr. Part No.:
RUT241033000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9 to 30 V DC

Mount Type

DIN Rail

Connection Type

Ethernet

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

149.2g

Depth

68.6mm

Standards/Approvals

WEEE

Height

25mm

Series

RUT241

Width

113.1 mm

RoHS Status: Exempt

COO (Country of Origin):
LT