Trendnet
- RS Stock No.:
- 561-717
- Distrelec Article No.:
- 301-18-161
- Mfr. Part No.:
- TWG-431BR
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-717
- Distrelec Article No.:
- 301-18-161
- Mfr. Part No.:
- TWG-431BR
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | WiFi Router | |
| Width | 185mm | |
| Standards/Approvals | CE/FCC | |
| Weight | 1.1kg | |
| Depth | 44.45mm | |
| Height | 265mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type WiFi Router | ||
Width 185mm | ||
Standards/Approvals CE/FCC | ||
Weight 1.1kg | ||
Depth 44.45mm | ||
Height 265mm | ||
- COO (Country of Origin):
- TW
