Lorlin, 8 Position SP8T Rotary Switch, 500 mA, PCB Pin
- RS Stock No.:
- 899-8551
- Mfr. Part No.:
- MTL-21-10
- Manufacturer:
- Lorlin
Subtotal (1 unit)**
MYR15.00
3333 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR15.00 |
**price indicative
- RS Stock No.:
- 899-8551
- Mfr. Part No.:
- MTL-21-10
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | SP8T | |
Contact Current Rating | 500 mA | |
Number of Switch Positions | 8 | |
Number of Contacts | 8 | |
Voltage Rating | 24V ac/dc | |
Diameter | 9.2mm | |
Dimensions | 9.2 (Dia.) x 14.2mm | |
Mounting Type | PCB | |
Mounting Hole Size | 0.76mm | |
Terminal Type | PCB Pin | |
Minimum Operating Temperature | -30°C | |
Contact Material | Gold Plated Brass | |
Height | 14.2mm | |
Mechanical Life | >5000Cycles | |
Case Material | Glass Filled Polyester PBT | |
Contact Type | Shorting | |
Actuator Colour | Black | |
Angle of Throw | 360° | |
Maximum Operating Temperature | +65°C | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration SP8T | ||
Contact Current Rating 500 mA | ||
Number of Switch Positions 8 | ||
Number of Contacts 8 | ||
Voltage Rating 24V ac/dc | ||
Diameter 9.2mm | ||
Dimensions 9.2 (Dia.) x 14.2mm | ||
Mounting Type PCB | ||
Mounting Hole Size 0.76mm | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -30°C | ||
Contact Material Gold Plated Brass | ||
Height 14.2mm | ||
Mechanical Life >5000Cycles | ||
Case Material Glass Filled Polyester PBT | ||
Contact Type Shorting | ||
Actuator Colour Black | ||
Angle of Throw 360° | ||
Maximum Operating Temperature +65°C | ||