MA05L1NCQD | C & K, 5 Position SPST Rotary Switch, 250 mA@ 125 V ac, 250 mA@ 28 V dc, 6 A@ 125 V ac, 6 A@ 28 V dc, PC Terminal | RS
Recently searched

    C & K, 5 Position SPST Rotary Switch, 250 mA@ 125 V ac, 250 mA@ 28 V dc, 6 A@ 125 V ac, 6 A@ 28 V dc, PC Terminal

    Bulk discount available

    Subtotal (1 unit)**

    MYR86.79

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 24MYR86.79
    25 - 49MYR85.05
    50 - 99MYR83.35
    100 +MYR81.69

    **price indicative

    Packaging Options:
    RS Stock No.:
    793-1718
    Mfr. Part No.:
    MA05L1NCQD
    Manufacturer:
    C & K
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    C & K

    Contact Configuration

    SP

    Contact Current Rating

    250 mA@ 125 V ac, 250 mA@ 28 V dc, 6 A@ 125 V ac, 6 A@ 28 V dc

    Number of Switch Positions

    5

    Number of Contacts

    5

    Voltage Rating

    28 V dc, 125V ac

    Diameter

    13.34mm

    Dimensions

    13.34 (Dia.) x 9.4mm

    Mounting Type

    Through Hole

    Mounting Hole Size

    1.17 mm

    Terminal Type

    PC Terminal

    Application

    Industrial Equipment, Medical Equipment, Test Equipment

    Mechanical Life

    10000Cycles

    Height

    9.4mm

    Case Material

    Zinc Plated Zinc Alloy

    Contact Material

    Silver Plated Copper Alloy

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +85°C

    Related links