Wurth Elektronik WS-ROTU, 16 Position, BCD Rotary Switch, 150mA, THT
- RS Stock No.:
- 274-3365
- Mfr. Part No.:
- 428427320916
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 50 units)*
MYR858.00
FREE delivery for orders over RM 500.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | MYR17.16 | MYR858.00 |
| 100 - 150 | MYR15.599 | MYR779.95 |
| 200 + | MYR14.82 | MYR741.00 |
*price indicative
- RS Stock No.:
- 274-3365
- Mfr. Part No.:
- 428427320916
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WS-ROTU | |
| Contact Current Rating | 150mA | |
| Number of Switch Positions | 16 | |
| Voltage Rating | 24V dc | |
| Output Coding | BCD | |
| Terminal Type | THT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WS-ROTU | ||
Contact Current Rating 150mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 24V dc | ||
Output Coding BCD | ||
Terminal Type THT | ||
The Wurth Elektronik rotary switch that terminal is made up of copper alloy material with gold contact plating. It comes with sixteen number of positions and has arrow type actuator.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik 4285173109 BCD Rotary Switch Solder
- Wurth Elektronik 4285113108 BCD Rotary Switch Solder
- Wurth Elektronik 4285173109 BCD Rotary Switch Solder
